- Startseite ›
- All Products›
- 2455RBV08180013
2455RBV08180013
Honeywell
Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV08180013, Switch Type SPST, Automatic Reset, Open on ...
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Beschreibung
+
Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV08180013, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A, B203S, T149, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 29.44 °C [85 °F], Close Temperature 21.11 °C [70 °F], Open Tolerance 1.67 °C [3 °F], Close Tolerance 2.78 °C [5 °F]
Search Keywords: 2455RBV08180013
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Honeywell
-
Artikelnummer:2455RBV08180013
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
50
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
200
Versand heute, if you order in
Minimum Order Quantity:
3
PRICE (EUR)
MENGE
Stückpreis
3
€101.50
10
€99.97
13
€98.48
25
€63.02
38
€49.24
50 +
€48.25
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments