help desk software
Image is representational - see mfr. specs

2455R80880373

Honeywell

Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
Search Keywords: 2455R80880373
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Honeywell
  • Artikelnummer:
    2455R80880373
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    9032100000
  • COO:
    CN
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Close Temperature (Celsius):
    N/A
  • Close Temperature (Fahrenheit):
    N/A
  • Maximum Current Rating:
    15 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Mounting:
    Screw
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N.C.,N.O.
  • Operating Temperature:
    0°C to 150 °C
  • Set Point Function:
    Open on Rise,Close on Rise
  • Open Temperature (Celsius):
    N/A
  • Open Temperature (Fahrenheit):
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
25
4 Weeks Kan verzenden 22/12/25
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
25
€34.383
50
€21.159
75
€16.751
100 +
€16.413
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments