- Startseite ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 22SM82-T
22SM82-T
Honeywell
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N [3.0 oz] Maximum Op ...
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N [3.0 oz] Maximum Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 22SM82T
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Honeywell
-
Artikelnummer:22SM82-T
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.05 mm
-
Operating Force:0.83 N
-
Termination Style:Solder
-
Dimension:19.84 x 6.35 x 13.64 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
50
Sofort versenden
MOQ für In-Stock-Menge:
2
MOQ für Out-of-Stock-Menge:
2
17 Weeks
Kan verzenden
1/9/26
PRICE (EUR)
MENGE
Stückpreis
2
€272.04
5
€271.37
10
€270.69
13
€270.01
25
€148.67
38
€103.23
50 +
€101.17
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments