help desk software
Image is representational - see mfr. specs

1TP67-2-L4

Honeywell

Switch Rocker OFF ON SPST Screw Rocker 20A 277VAC 250VDC 745.7VA

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Switch Rocker OFF ON SPST Screw Rocker 20A 277VAC 250VDC 745.7VA
Search Keywords: 1TP672L4
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Honeywell
  • Artikelnummer:
    1TP67-2-L4
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536509040
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    745.7@(CSA/UL) A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
13
23 Weeks Kan verzenden 4/5/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
13
€509.449
25
€279.635
38
€189.775
50 +
€185.986
Click for Quote
Anmeldung um Sonderpreise freizuschalten