- Startseite ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 19C300PA3K
19C300PA3K
Honeywell
Pressure Sensor 0psi to 300psi Absolute 4-Pin
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Beschreibung
+
Pressure Sensor 0psi to 300psi Absolute 4-Pin
Search Keywords: 19C300PA3K
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Honeywell
-
Artikelnummer:19C300PA3K
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Mounting:Panel
-
Operating Temperature:-40 to 125 °C
-
Dimension:19 dia x 9 mm
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 300 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:10 V
-
Response Time:0.1 mS
-
Electrical Termination:Wire Leads
-
Port Size:N/A
-
Port Type:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
18
Sofort versenden
PRICE (EUR)
MENGE
Stückpreis
1
€199.66
3
€191.34
6
€183.69
28
€176.33
82 +
€168.99
Click for Quote
Anmeldung
um Sonderpreise freizuschalten