- Startseite ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EW125JAGU-3P015K
EW125JAGU-3P015K
Fuji Electric
Earth Leakage Circuit Breaker - 3 Pole - 15A Rated Current - 480VAC - 125AF Frame Size - Screw Terminals.
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Earth Leakage Circuit Breaker - 3 Pole - 15A Rated Current - 480VAC - 125AF Frame Size - Screw Terminals.
Search Keywords: EW125JAGU3P015K
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Fuji Electric
-
Artikelnummer:EW125JAGU-3P015K
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
2
Sofort versenden
36 Weeks
Kan verzenden
8/2/27
PRICE (EUR)
MENGE
Stückpreis
1
€775.18
3
€770.08
5 +
€760.28
Click for Quote
Anmeldung
um Sonderpreise freizuschalten