Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
General Purpose, Industrial Relays. Typical Applications: Industrial controls, Medical and Motor controls
Electromechanical Relay 120VAC 3.9KOhm 15A DPDT (( 28.17mm 21.84mm 41.33mm)) Socket General Purpose Relay
immediatamente
Ships
Electromechanical Relay 220/240VAC 10A DPDT (27.2x20.8x41.75)mm Socket Power Relay
Power Relay 24VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
Ships 3.16.26
Power Relay 6VAC 15A DPDT(28.17x21.84x40.64)mm Socket Medical
Power Relay 110VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
Electromechanical Relay DPDT 15A 24VDC 650Ohm
Power Relay 48VDC 15A DPDT(28.2x21.8x35.6)mm THT Medical
Electromechanical Relay 6VDC 40Ohm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Electromechanical Relay 48VDC 2.6KOhm 15A DPDT (43.69x21.69x42.72)mm Flange General Purpose Relay
K10P-4074-24