Same Sky Top Products for EV Charging

Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
See More
196 Ergebnisse PRODUCTS

TB002-500-06BE

Same Sky®’s

2~24 Poles - Screw Type - Horizontal - 5.0 Pitch - 22~12 (AWG) - Terminal Block Connector

  • Verfügbar: 2025

    immediatamente


  • 50
    €0.5854
  • 500
    €0.4523
  • 2 000
    €0.4300
See More

TB001-500-04BE

Same Sky®’s

2~24 Poles - Screw Type - Horizontal - 5.0 Pitch - 22~12 (AWG) - Terminal Block Connector

  • Verfügbar: 7691

    immediatamente


  • 200
    €0.2164
  • 2 000
    €0.2096
  • 4 000
    €0.2029
See More

TB009-508-02BE

Same Sky®’s

2~24 Poles - Screw Type - Horizontal - 5.08 Pitch - 26~12 (AWG) - Terminal Block Connector

  • Verfügbar: 728

    immediatamente


  • 100
    €0.2914
  • 500
    €0.2762
  • 1 200
    €0.2728
See More

TB006-508-03BE

Same Sky®’s

2~24 Poles - Screw Type - Horizontal - 5.08 Pitch - 26~14 (AWG) - Terminal Block Connector

  • Verfügbar: 1799

    immediatamente


  • 100
    €0.3276
  • 500
    €0.2236
  • 2 000
    €0.2192
See More

TB003-500-P03BE

Same Sky®’s

2~24 Poles - Screw Type - Horizontal - 5.0 Pitch - 26~14 (AWG) - Terminal Block Connector

  • Verfügbar: 2000

    immediatamente


  • 400
    €0.2836
  • 2 000
    €0.2137
  • 4 000
    €0.2108
See More

TB002-500-02BE

Same Sky®’s

2~24 Poles - Screw Type - Horizontal - 5.0 Pitch - 22~12 (AWG) - Terminal Block Connector

  • Verfügbar: 21210

    immediatamente


  • 550
    €0.1440
  • 1 000
    €0.1308
  • 3 000
    €0.1090
See More

CMEJ-4622-25-L082

Same Sky®’s

4.6 mm - Omnidirectional - Wire Leads - 3.0 Vdc - Elecret Condenser Microphone

  • Verfügbar: 500

    immediatamente


  • 59
    €1.5387
  • 250
    €1.2884
  • 500
    €1.1030
See More

CMM-2718AB-38108-TR

Same Sky®’s

2.75 x 1.85 mm - Analog - Bottom Port - Surface Mount - 2.0 Vdc - -38 ±1 dB - MEMS Microphone

  • Verfügbar: 1000

    immediatamente


  • 1 000
    €0.4294
  • 3 000
    €0.4152
  • 5 000
    €0.4085
See More

CMM-4030DT-26354-TR

Same Sky®’s

4.0 x 3.0 mm - Digital PDM - Top Port - Surface Mount - 2.0 Vdc - -26 ±3 dB - MEMS Microphone

  • Verfügbar: 2000

    immediatamente


  • 250
    €1.39
  • 500
    €1.33
  • 1 000
    €1.16
See More

CMM-4737DT-26186-TR

Same Sky®’s

4.72 x 3.76 mm - Digital PDM - Top Port - Surface Mount - 2.0 Vdc - -26 ±1 dB - MEMS Microphone

  • 7 WEEKS

  • 250
    €1.109
  • 500
    €1.058
  • 1 000
    €0.970
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!