Same Sky Top Products for EV Charging

Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
See More
196 Ergebnisse PRODUCTS

CFM-9225V-139-416-20

Same Sky®’s

12 V - 265 mA - 92 x 92 x 25 mm - Dc Fan - Tachometer Signal

  • Verfügbar: 1400

    immediatamente


  • 9
    €26.20
  • 50
    €26.13
  • 100
    €26.07
See More

CFM-9225V-145-455-20

Same Sky®’s

12 V - 426 mA - 92 x 92 x 25 mm - Dc Fan - Tachometer Signal

  • Verfügbar: 84

    immediatamente


  • 5
    €8.77
  • 25
    €8.49
  • 50
    €8.36
See More

CFM-9225V-227-320-20

Same Sky®’s

24 V - 64 mA - 92 x 92 x 25 mm - Dc Fan - Tachometer Signal

  • 25 WEEKS

  • 5
    €10.55
  • 25
    €6.64
  • 50
    €6.01
See More

CFM-9225V-230-340-20

Same Sky®’s

24 V - 87 mA - 92 x 92 x 25 mm - Dc Fan - Tachometer Signal

  • Verfügbar: 40

    immediatamente


  • 5
    €9.11
  • 25
    €7.20
  • 50
    €6.65
See More
  • Bestellt: 990

    Ships 8.24.26


  • 5
    €25.25
  • 50
    €25.18
  • 100
    €25.13
See More

CLS0362MA-1

Same Sky®’s

36 mm - Round Frame - 0.5 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker

  • Verfügbar: 600

    immediatamente

  • Bestellt: 2500

    Ships 8.17.26


  • 10
    €2.90
  • 250
    €2.22
  • 500
    €2.05
See More

CMC-2742PBJ-A

Same Sky®’s

6.0 mm - Omnidirectional - PCB Mount - 2.0 Vdc - Electret Condenser Microphone

  • Verfügbar: 1000

    immediatamente


  • 25
    €1.280
  • 250
    €1.036
  • 500
    €0.917
See More

CMC-3015-44L100

Same Sky®’s

3.0 mm - Omnidirectional - Wire Leads - 2.0 Vdc - Electret Condenser Microphone

  • Verfügbar: 200

    immediatamente


  • 200
    €1.08
  • 400
    €1.05
  • 600
    €1.04
See More

CMC-3015-44T

Same Sky®’s

3.0 mm - Omnidirectional - PCB Mount - 2.0 Vdc - Electret Condenser Microphone

  • Verfügbar: 500

    immediatamente


  • 60
    €1.46
  • 100
    €1.36
  • 250
    €1.28
See More

CMC-4015-130T

Same Sky®’s

4.0 mm - Omnidirectional - PCB Mount - 2.0 Vdc - IP67 Rated - Electret Condenser Microphone

  • Verfügbar: 100

    immediatamente


  • 25
    €1.92
  • 100
    €1.68
  • 300
    €1.41
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!