RECOM's Power AC/DC and DC/DC Converters for High Power Applications

Energy efficient AC/DC and DC/DC modules for high power applications

  • The RACPRO1-T AC/DC series is a high-efficiency, space-saving DIN rail power supply. It features a slim design (43mm, 52mm, 80mm), tool-less mounting, 430V–815V DC input, and up to 96.9% efficiency. Operating at -40°C to +60°C with 150% boost power, it offers 80,000h lifetime and a DC-OK signal.
  • The RAC20NE-K/277 AC/DC series is a cost-effective power solution in board mount or open-frame options. It features an 80-305VAC input range, full load power up to 60°C, 2kVAC (L-N) and 4kV (L/N-Earth) surge immunity, OVC III up to 3000m, and OCP with hiccup auto recovery or CV/CC regulation.
  • The RACM230-G AC/DC series is a 230W open-frame medical-grade unit with 160W fanless operation and 230W peak power. It features an 80-264VAC input, <0.5W standby power, -40°C to 80°C operation (derating), 90% efficiency, and 5,000m altitude capability.
  • The RACM550-G AC/DC series is a high-power medical-grade unit in a compact 5" x 3" design. It supports 300W fanless and 550W peak power with a universal AC input. Standby power is <0.5W, and it operates from -40°C to 70°C. Features include remote sensing, ON/OFF control, and BF compatibility.
  • The RBBA3000 DC/DC series is a non-isolated 50A buck/boost converter with a temperature range of -40°C to 85°C. It offers trimmable output voltage and current, housed in a half-brick case. With up to 96% efficiency and power output up to 3000W, it is ideal for industrial and energy applications.
See More
31 Ergebnisse PRODUCTS

RBBA3000-50

RECOM

DC/DC Converter - 50 Amp Half Brick Buck/Boost converter

  • Verfügbar: 118

    immediatamente

  • MANUFACTURER STOCK 4

    Ships 6.8.26

  • Bestellt: 196

    Ships 6.22.26


  • 1
    €292.59
  • 3
    €286.88
  • 5
    €284.04
See More

RACM1200-24SAV/ENC

RECOM

AC/DC Converter - 24 VDC - 1200 Watt - 9” x 3.8” - Enclosed Single Output

  • Verfügbar: 2

    immediatamente

  • MANUFACTURER STOCK 287

    Ships 6.8.26


  • 1
    €358.21
  • 3
    €354.71
  • 5 +
    €352.94
See More

RACM1200-48SAV/ENC

RECOM

AC/DC Converter - 48 VDC - 1200 Watt - 9” x 3.8” - Enclosed Single Output

  • MANUFACTURER STOCK 1

    Ships 6.8.26


RACM230-24SG

RECOM

AC/DC Converter - 24VDC - 230 Watt - 4” x 2” - Open Frame

  • Verfügbar: 11

    immediatamente

  • MANUFACTURER STOCK 13

    Ships 6.8.26


  • 1
    €68.20
  • 5
    €65.11
  • 10
    €62.60
See More

RACM230-36SG

RECOM

AC/DC Converter -36VDC - 230 Watt - 4” x 2” - Open Frame

  • Verfügbar: 5

    immediatamente

  • MANUFACTURER STOCK 229

    Ships 6.8.26


  • 1
    €105.39
  • 5
    €83.64
  • 10
    €80.11
See More

RACM230-54SG

RECOM

AC/DC Converter - 54VDC - 230 Watt - 4” x 2” - Open Frame

  • MANUFACTURER STOCK 179

    Ships 6.8.26


  • 1
    €79.89
  • 5
    €71.29
  • 10
    €69.17
See More

RACM550-24SG/OF

RECOM

AC/DC Converter - 24VDC - 550 Watt - 5” x 3” - Open Frame

  • Verfügbar: 86

    immediatamente

  • Bestellt: 50

    Ships 11.2.26


  • 1
    €129.66
  • 5
    €119.18
  • 10
    €113.83
See More

RACM550-36SG/OF

RECOM

AC/DC Converter - 36VDC - 550 Watt - 5” x 3” - Open Frame

  • Bestellt: 10

    Ships 9.14.26


  • 1
    €126.10
  • 5
    €116.69
  • 10
    €111.69
See More

RACM550-48SG/OF

RECOM

AC/DC Converter - 48VDC - 550 Watt - 5” x 3” - Open Frame

  • Verfügbar: 6

    immediatamente


  • 1
    €131.60
  • 5
    €120.96
  • 10
    €116.11
See More

RACM550-56SG/OF

RECOM

AC/DC Converter - 56VDC - 550 Watt - 5” x 3” - Open Frame

  • Verfügbar: 6

    immediatamente

  • MANUFACTURER STOCK 101

    Ships 6.8.26


  • 1
    €121.13
  • 5
    €111.39
  • 10
    €104.48
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!