Panasonic PhotoMOS® Optically Isolated Semiconductor Relays

PhotoMOS® Optically Isolated Semiconductor Relays utilize a LED input and MOSFET output to control a wide variety of both AC and DC loads. Available in packages from the larger DIP to the smaller VSSOP, benefits of PhotoMOS range from high switching speed and high signal frequency switching capabilities to long operational life

  • Eight Different Packaging Options: SIL, Power-DIP, DIP, SOP, SSOP, SON, VSSOP, TSON
  • Load Voltage Ratings from: 20V - 1,500V (AC/DC)
  • Load Current Ratings from: 20mA - 10A
  • High I/O Isolation: up to 5,000Vrms
  • Low CxR Types for RF Applications
  • Capacitive Coupled (CC) Types for High Density Mounting and Ultra Low Current Consumption
See More
75 Ergebnisse PRODUCTS

AQW216EHAX

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.05A 480V AC/DC-OUT 8-Pin DIP SMD T/R

  • Verfügbar: 945

    immediatamente


  • 100
    €3.75
  • 250
    €3.53
  • 500
    €3.40
See More

AQW414EHAX

Panasonic Electronic Components

Solid State Relay 30mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD T/R

  • Verfügbar: 1209

    immediatamente


  • 10
    €4.72
  • 50
    €4.29
  • 100
    €4.03
See More

AQW612EHAX

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD T/R

  • Bestellt: 859

    Ships 6.11.26


  • 10
    €7.79
  • 50
    €5.22
  • 100
    €4.79
See More

AQY212GHAZ

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 1.1A 60V AC/DC-OUT 4-Pin PDIP SMD T/R

  • Verfügbar: 450

    immediatamente


  • 10
    €1.57
  • 100
    €1.46
  • 250
    €1.43
See More

AQY214EHAX

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD T/R

  • Verfügbar: 1000

    immediatamente


  • 250
    €0.944
  • 500
    €0.924
  • 1 000
    €0.905
See More

AQY217GSX

Panasonic Electronic Components

AC DC TRANSISTOR OUTPUT SSR RoHS Compliant Active Solid State Relay 1.32VDC 400mA 2.5Ohm

  • Verfügbar: 1342

    immediatamente


  • 50
    €6.86
  • 100
    €6.49
  • 250
    €6.13
See More

AQY217GSZ

Panasonic Electronic Components

Relay Ssr 30MA 1.5V Dc-in 400MA 200V Ac/dc-out 4-PIN Sop T/r

  • Verfügbar: 1000

    immediatamente


  • 50
    €6.77
  • 100
    €6.44
  • 250
    €6.15
See More

AQY221N2MY

Panasonic Electronic Components

Solid State Relay - SPST-NO (1 Form A) - AC, DC (RF) Output - 1.14VDC Input - 120mA 0 to 40V Load - 4-SMD (0.116" ...

  • Verfügbar: 10720

    immediatamente


  • 5
    €5.48
  • 250
    €4.25
  • 500
    €4.12
See More

AQY221R4VW

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 4-Pin SSOP T/R

  • Verfügbar: 258

    immediatamente

  • Bestellt: 3500

    Ships 6.10.26


  • 10
    €3.771
  • 250
    €3.551
  • 500
    €3.498
See More

AQY225R1SZ

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP T/R

  • Verfügbar: 980

    immediatamente


  • 5
    €3.26
  • 50
    €2.92
  • 100
    €2.85
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!