Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 Ergebnisse PRODUCTS

35TQC10MYF

Panasonic

Conductive Polymer Tantalum Solid Capacitor - 10uF ±20% - 35V - SMT - 3.5 x 2.8mm - 105°C

  • Verfügbar: 2280

    immediatamente


  • 25
    €1.158
  • 250
    €1.015
  • 500
    €0.942
See More

35TQC10MYFB

Panasonic

The 35TQC10MYFB is a surface-mount, conductive polymer tantalum solid capacitor with a rated voltage of 35V and a ...

  • Verfügbar: 6000

    immediatamente


  • 500
    €0.748
  • 2 000
    €0.733
  • 4 000
    €0.724
See More

35TQC15MYF

Panasonic

Conductive Polymer Tantalum Solid Capacitor - 15uF ±20% - 35V - SMT - 3.5 x 2.8mm - 105°C

  • Verfügbar: 5000

    immediatamente


  • 25
    €1.224
  • 250
    €1.086
  • 500
    €1.044
See More

35TQC3R9MYF

Panasonic

Conductive Polymer Tantalum Solid Capacitor - 3.9uF ±20% - 35V - SMT - 3.5 x 2.8mm - 105°C

  • Discontinued & Replaced

35TQS47MEU

Panasonic

Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 105 ¡C

  • Verfügbar: 55

    immediatamente


  • 25
    €1.289
  • 250
    €1.013
  • 500
    €0.998
See More

10TVE150ML

Panasonic

POSCAP, TV Series, 10VDC, 150uF, 25m , Chip, 7.3x4.3x2.8

  • 22 WEEKS

  • 625
    €4.67
  • 1 250
    €2.47
  • 1 875
    €1.74
See More

10TVE68M

Panasonic

POSCAP, TV Series, 10VDC, 68uF, 25m , Chip, 7.3x4.3x2.8

  • 22 WEEKS

  • 750
    €3.73
  • 1 500
    €1.98
  • 2 250
    €1.39
See More

6TVE150M

Panasonic

POSCAP, TV Series, 6.3VDC, 150uF, 25m , Chip, 7.3x4.3x2.8

  • 22 WEEKS

  • 750
    €2.97
  • 1 500
    €1.58
  • 2 250
    €1.11
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!