Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 Ergebnisse PRODUCTS

10TPC100MT

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 10V - 100uF - 2,000h

  • Verfügbar: 3000

    immediatamente


  • 250
    €0.780
  • 500
    €0.764
  • 1 000
    €0.750
See More

10TPC68M

Panasonic

Tantalum Polymer Capacitor, 68 uF, 10 V, ± 20%, D2, 45 mohm, 2917 [7343-19 Metric]

  • Verfügbar: 3000

    immediatamente


  • 500
    €0.645
  • 1 000
    €0.631
  • 3 000
    €0.619
See More

10TPC68ME

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 10V - 68uF - 2,000h

  • 22 WEEKS

  • 750
    €1.453
  • 1 500
    €0.894
  • 2 250
    €0.708
See More

10TPC68MM

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 10V - 68uF - 2,000h

  • 22 WEEKS

  • 750
    €1.453
  • 1 500
    €0.894
  • 2 250
    €0.708
See More

12TPC15M

Panasonic

Cap Tant Polymer 15uF 12.5VDC B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.08 Ohm 105C T/R

  • Discontinued & Replaced

6TPC100M

Panasonic

Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, D2, 45 mohm, 2917 [7343-19 Metric]

  • Discontinued & Replaced

6TPC150M

Panasonic

Cap Tant Polymer 150uF 6.3VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343 0.04 Ohm 105°C T/R

  • Verfügbar: 3000

    immediatamente


  • 500
    €0.908
  • 1 000
    €0.889
  • 3 000
    €0.861
See More

6TPC330MA

Panasonic

Tantalum Polymer Capacitor, 330 uF, 6.3 V, A± 20%, D2, 40 mohm, 2917 [7343-19 Metric]

  • Verfügbar: 1100

    immediatamente


  • 1
    €0.5857
  • 3 000
    €0.5324
  • 6 000
    €0.5259
See More

6TPC47M

Panasonic

Cap Tant Polymer 47uF 6.3VDC B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.055 Ohm 105C T/R

  • Discontinued & Replaced

6TPC47MB

Panasonic

Cap Tant Polymer 47uF 6.3VDC B1 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105A°C T/R

  • Verfügbar: 3000

    immediatamente


  • 500
    €0.3773
  • 1 000
    €0.3687
  • 3 000
    €0.3584
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!