help desk software

Orion Fans for Harsh Environment Applications

Orion Fans' comprehensive line of Harsh Environment AC, EC, and DC fans are designed and tested to perform in the toughest conditions, protecting against dust, moisture, salt fog, salt spray, temperature changes, humidity, and more.

  • IP55, IP68, & IP69K Fans
  • Salt-Fog Rated Fans
  • Select ATEX-rated EC Models rated for Zone 2, Group IIC Hazardous locations
  • All-Metal AC Fans
See More
261 Ergebnisse PRODUCTS

OD8032-12HHBIP68

Orion Fans

DC Fan - 12V - 80 x 80 x 32mm - 0.7W - 83CFM - 6400RPM - 53dB - IP68

  • 19 WEEKS

  • 125
    €44.775
  • 250
    €23.626
  • 375
    €16.254
See More

OD8032-12HBIP68

Orion Fans

DC Fan - 12V - 80 x 80 x 32mm - 0.65W - 77CFM - 6000RPM - 50dB - IP68

  • Verfügbar: 25

    immediatamente

  • MANUFACTURER STOCK 2926

    Ships 12.1.25


  • 1
    €20.615
  • 10
    €16.638
  • 25
    €15.241
See More

OD8032-24HBIP68

Orion Fans

DC Fan - 24V - 80 x 80 x 32mm - 0.33W - 77CFM - 6000RPM - 50dB - IP68

  • Verfügbar: 99

    immediatamente

  • MANUFACTURER STOCK 981

    Ships 12.1.25


  • 1
    €24.320
  • 10
    €15.466
  • 25
    €14.866
See More

OD8032-48HBIP68

Orion Fans

Tubeaxial Fan - 48VDC - Square 80mm L x 80mm H - Ball Bearing - 50.0dB - 7.8 W - 6000 RPM - IP68 - 2 Wire Leads.

  • Verfügbar: 25

    immediatamente

  • MANUFACTURER STOCK 1472

    Ships 12.1.25


  • 1
    €26.111
  • 10
    €18.692
  • 25
    €17.867
See More

OD8032-12HBIP69K

Orion Fans

80 mm x 80 mm x 32 mm Tube Axial Fan 12 VDC Ball Bearing 77CFM 50dBA 12" Wires IP69K

  • Verfügbar: 14

    immediatamente

  • MANUFACTURER STOCK 10

    Ships 12.1.25


  • 1
    €31.748
  • 5
    €27.827
  • 25
    €22.585
See More

OD8032-24HBIP69K

Orion Fans

80 mm x 80 mm x 32 mm Tube Axial Fan 24 VDC Ball Bearing 77CFM 50dBA 12" Wires IP69K

  • Verfügbar: 8

    immediatamente

  • MANUFACTURER STOCK 1515

    Ships 12.1.25


  • 1
    €31.082
  • 5
    €25.351
  • 25
    €22.022
See More
  • MANUFACTURER STOCK 534

    Ships 12.1.25


  • 1
    €29.300
  • 5
    €27.415
  • 25
    €25.361
See More

OD8038-12HHBIP68

Orion Fans

DC Fan - 12V - 80 x 80 x 38mm - 0.9W - 82CFM - 5800RPM - 52dB - IP68

  • 2 WEEKS

  • 1
    €27.284
  • 5
    €25.520
  • 25
    €23.616
See More

OD8038-12HBIP68

Orion Fans

DC Fan - 12V - 80 x 80 x 38mm - 0.6W - 71CFM - 5000RPM - 49dB - IP68

  • MANUFACTURER STOCK 1966

    Ships 12.1.25


  • 1
    €27.284
  • 5
    €25.520
  • 25
    €23.616
See More

OD8038-24HHBIP68

Orion Fans

DC Fan - 24V - 80 x 80 x 38mm - 0.45W - 82CFM - 5800RPM - 52dB - IP68

  • 19 WEEKS

  • 125
    €56.968
  • 250
    €30.069
  • 375
    €20.681
See More