help desk software

OMRON RELAYS, SWITCHES, AND SENSORS FOR AUTOMATED TEST EQUIPMENT

As semiconductors become more sophisticated, automated test equipment needs to have highly accurate and consistent electrical tests to ensure performance and reliability. For over a decade, Omron has supplied high quality switching technologies needed to enable these devices and their advancements. 

  • Long Life and High Reliability operation of MOSFET relays provide stable ON resistance into the millions of operations.
  • Saving board space to allow for greater density in designs with small MOSFET relay footprints down to the S-VSON package type (2.0 x 1.45 x 1.3 mm).
  • Low leakage current of less than 1pA in the G3VM-MT MOSFET module for high accuracy test applications.
  • High quality switching characteristics for RF signals up to 8GHz from the G6K-RF lineup of high-frequency electromechanical signal relays.
  • High durability switch options available up to 70 Million operations and ultra small size saves space on PCBs.
  • Photomicrosensors are compact optical sensors that sense objects or object positions with an optical beam. They have exceptional durability, sensing position accuracy and response speed.
See More
103 Ergebnisse PRODUCTS
  • Verfügbar: 282

    immediatamente


  • 5
    €38.496
  • 25
    €37.916
  • 50
    €37.345
See More

G6K-2P-RF-DC4.5

Omron Electronics

High-frequency Relay - DPDT (2 Form C) - 23.2mA 4.5VDC - 1A Contact Rating - 125VAC/60VDC Switching - PC Pin - Th ...

  • Verfügbar: 611

    immediatamente


  • 1
    €13.677
  • 10
    €12.891
  • 25
    €12.695
See More
  • Verfügbar: 494

    immediatamente


  • 1
    €17.522
  • 10
    €15.754
  • 25
    €15.314
See More
  • Verfügbar: 4

    immediatamente


  • 1
    €17.247
  • 75
    €15.679
  • 100
    €14.818
See More
  • Verfügbar: 81

    immediatamente


  • 9
    €18.289
  • 10
    €16.324
  • 25
    €15.838
See More

G3VM-31QR(TR05)

Omron Electronics

Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.21VDC Input - 1.5A 0 to 30V Load - SMD (SMT) Tab Termi ...

  • Verfügbar: 3317

    immediatamente


  • 50
    €8.036
  • 100
    €7.802
  • 250
    €7.765
See More
  • Verfügbar: 820

    immediatamente


  • 50
    €8.204
  • 100
    €7.961
  • 250
    €7.634
See More

G3VM101QR1(TR05)

Omron Electronics

Solid State Relay - SPST-NO (1 Form A) - 1.21VDC Input - 650mA 0V to 100V Load - 600 mOhms - 4-SMD (0.079", 2.00m ...

  • Bestellt: 5500

    Ships 12.8.25


  • 25
    €8.915
  • 50
    €8.513
  • 100
    €8.270
See More

G3VM-21UV11(TR05)

Omron Electronics

MOS FET SSR - SPST-NO - Load 20 V 1,000 mA - Input 3V (max.) - 4-pin VSON - -40°C to 110°C - Tape&Reel

  • Verfügbar: 624

    immediatamente


  • 5
    €7.933
  • 25
    €7.269
  • 50
    €6.979
See More

G3VM-51UV(TR05)

Omron Electronics

MOS FET SSR - SPST-NO - Load 50 V 300 mA - Input 3V (max.) - 4-pin VSON - -40°C to 110°C - Tape&Reel

  • Verfügbar: 424

    immediatamente


  • 5
    €12.545
  • 25
    €12.358
  • 50
    €12.171
See More