ITT Cannon Trident Series Connector

The Trident Series is a versatile range of environmentally resistant electrical connectors with fully interchangeable contacts. From low cost corrosion resistant plastic to high performance shielded metal, ITT Cannon’s VDE certified Trident Series provides a perfect interconnect solution for industrial and transportation applications.

  • One stamped and machined contact system for all Trident connectors
  • Bayonet coupling or integrally molded latches for quick connect/disconnect
  • Mixed power and signal layouts
  • VDE certified and IP40, IP65 or IP67 environmentally sealed
See More
220 Ergebnisse PRODUCTS

192993-0110

ITT CANNON

Connector Accessories End Bell 19 POS Shell Size 16 Brass Nickel - TNM192993-110 - TRIDENT Series

  • Verfügbar: 1486

    immediatamente


  • 5
    €12.43
  • 10
    €12.13
  • 25
    €11.47
See More

192993-0695

ITT CANNON

Circular Connector - 7 Contact - Zinc Alloy - Male - Crimp Terminal - Plug

  • Verfügbar: 324

    immediatamente

  • Bestellt: 2500

    Ships 7.20.26


  • 1
    €28.35
  • 5
    €22.45
  • 10
    €19.62
See More

T2P14FC4ST

ITT CANNON

Tin, Socket Contact, Wire range 1.50 - 2.50 mm2,, wire size 16-14 AWG, Without insulation support. Reel of 3000

  • 6 WEEKS

  • 1
    €1,192.54
  • 3
    €1,144.84
  • 5 +
    €1,141.98
See More

T2P16FC1LT

ITT CANNON

Tin Socket Contact, Wire range 0.75 - 1.50 mm2, wire Size, 18-16 AWG , Insulation Diameter, 2.00 (.078) - 2.70 (. ...

  • Verfügbar: 4579

    immediatamente


  • 100
    €0.3844
  • 500
    €0.2898
  • 1 000
    €0.2870
See More
  • Verfügbar: 11

    immediatamente


  • 1
    €992.20
  • 3
    €973.12
  • 5 +
    €970.69
See More

T2P20MC1SZ

ITT CANNON

Gold Plated, Pin Contact, wire size 20-22 AWG, Without insulation support. reel of 3000

  • Verfügbar: 2

    immediatamente


  • 1
    €1,430.68
  • 3
    €1,427.10
  • 5 +
    €1,423.54
See More

T2P24FC1LY

ITT CANNON

Socket Contact, Gold Plating, wire range 0.14 - 0.25, wire size 26-24 AWG

  • Verfügbar: 4647

    immediatamente

  • Bestellt: 9000

    Ships 7.6.26


  • 100
    €0.815
  • 300
    €0.753
  • 500
    €0.720
See More

T2P24FC1SZ

ITT CANNON

Gold Plated, Socket Contact, wire size 24-26 AWG, Without insulation support. reel of 3000

  • Verfügbar: 34

    immediatamente


  • 1
    €1,921.25
  • 3
    €1,916.45
  • 5 +
    €1,911.66
See More

T2P24MC1SZ

ITT CANNON

Gold Plated, Pin Contact, wire size 24-26 AWG, Without insulation support. reel of 3000

  • 6 WEEKS

  • 1
    €1,279.36
  • 3
    €1,263.07
  • 5 +
    €1,247.63
See More

T3P16FS1LT

ITT CANNON

The T3P16FS1LT is a three-part machined female socket contact with a solder cup termination for 16 AWG wire.

  • Verfügbar: 1428

    immediatamente


  • 100
    €1.47
  • 300
    €1.28
  • 500
    €1.21
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!