Essentra PCB Snap Lock Supports

Essentra PCB Snap Lock Supports provide a fast, tool-free alternative to screws and nuts for PCB mounting. Designed for easy hand installation, they simplify assembly, reduce part count, and deliver secure spacing, alignment, and insulation in electronic applications.

  • Tool-free, hand-installable design eliminates the need for screws, nuts, and installation tools, reducing assembly time and simplifying manufacturing processes.
  • Provides reliable PCB spacing, support, and alignment while maintaining secure board retention in electronic assemblies.
  • Electrical insulating properties help protect sensitive components and reduce risk in electronic applications.
  • Available in multiple hole and panel configurations to support a wide range of PCB design requirements and enclosure types.
  • Locking and non-locking versions offer flexibility depending on retention strength and serviceability needs.
  • High-temperature variants available for applications up to 392°F (200°C), suitable for demanding environments.
See More
Show products manufactured by Essentra
Autorisierter Händler
Main Picture
50 Ergebnisse PRODUCTS

RLEHCBS-5-01BK

Essentra

Reverse Locking Support - 9.5 mm (0.375 in) - UL94 V-2 - Nylon

  • Verfügbar: 7750

    immediatamente


  • 1 000
    €0.1120
  • 3 000
    €0.1080
  • 5 000
    €0.1062
See More

R906-2

Essentra

Non-Threaded Spacer - 2.2 mm (0.087 in) - 3.8 mm (0.148 in) - 3.2 mm (0.125 in)

  • Verfügbar: 4000

    immediatamente


  • 1 000
    €0.0684
  • 3 000
    €0.0672
  • 5 000
    €0.0666
See More

LCBS-6-19

Essentra

PCB Support - Locking Arrowhead - Nylon - Spacer Length 9.5 mm (0.375 in) - Maximum Operating Temperature 1 ...

  • Verfügbar: 3000

    immediatamente


  • 1 000
    €0.1684
  • 3 000
    €0.1615
  • 5 000
    €0.1594
See More

STL-600-8-01

Essentra

Twist Tie - Push-In - Compatible Cable Diameter Range - 12.7 - 15.2 mm (0.500 - 0.600 in) - Spacer Length - 1 ...

  • Verfügbar: 2000

    immediatamente


  • 1 000
    €0.2000
  • 3 000
    €0.1942
  • 5 000
    €0.1929
See More

TCEHCBS-6-01

Essentra

Edge Locking Support - #6 - 9.5 mm (.375 in)

  • Verfügbar: 1900

    immediatamente


  • 1 000
    €0.2027
  • 3 000
    €0.1991
  • 5 000
    €0.1973
See More

SRS4-16-01

Essentra

Screw Support - Body Diameter 6.4 mm (0.250 in) - in)side Diameter 3.2 mm (0.125 in) - Spacer Length 25.4 mm ...

  • Verfügbar: 1000

    immediatamente


  • 1 000
    €0.1556
  • 3 000
    €0.1522
  • 5 000
    €0.1512
See More

STL-350-3-01

Essentra

Twist Ties - Snap Mount - Push-In - Compatible Cable Diameter Range - 7.6 - 10.2 mm (0.300 - 0.400 in) - Spac ...

  • Verfügbar: 67

    immediatamente


  • 1
    €0.1862
  • 1 000
    €0.1692
  • 3 000
    €0.1636
See More

13SP377

Essentra

Non Threaded Spacer - Round - 0.194 in (4.9 mm) Inside Diameter - 0.375 in (9.5 mm) Outside Diameter - 1.125 in ( ...

  • 4 WEEKS

  • 1 000
    €0.1548
  • 3 000
    €0.1481
  • 5 000
    €0.1460
See More

SCBSST-10-01

Essentra

Screw Support - 4 mm (0.157 in) - 15.9 mm (0.625 in) - 15.9 mm (0.625 in)

  • 4 WEEKS

  • 100
    €0.3856
  • 500
    €0.3134
  • 1 000
    €0.3125
See More

TCBS-4-19

Essentra

Screw Support - Compatible Thread Sizes #6 - Spacer Length 6.4 mm (0.250 in)

  • 6 WEEKS

  • 100
    €0.3689
  • 500
    €0.2998
  • 1 000
    €0.2990
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!