help desk software

ebm-papst R2E Series Backward Curved Centrifugal Fans

Backward curved centrifugal fans feature long blades to efficiently and quietly accelerate and turn the air flow 90 degrees. ebm-papst’s R2E series centrifugal fans with backward-curved blades are available with or without scroll housing. The impeller mounts directly onto the drive motor without needing an external driveshaft, resulting in a compact, space saving package.

  • Excellent hydraulic efficiency
  • Low non-tonal noise
  • Ideally suited for use against medium back pressure
  • For AC units, building ventilation, industrial, IT/Telecom, medical & transportation applications
See More
15 Ergebnisse PRODUCTS

R2E225-BE51-09

ebm-papst

Fan Motorized Impellers - 115 V - AC - Round - 225 mm x 88.3 mm - 21.4 m³/min - 75.0 dB(A) - 4 Wire Leads.

  • Bestellt: 105

    Ships 1.5.26


  • 1
    €228.210
  • 3
    €224.648
  • 5
    €223.523
See More

R2E225-RA40-21

ebm-papst

AC Motorized Impeller Centrifugal Ball Bearing 115V 788.7CFM 225 X 101mm

  • Verfügbar: 294

    immediatamente


  • 1
    €86.438
  • 3
    €85.163
  • 5
    €84.741
See More

R2E225-RA92-20

ebm-papst

AC Motorized Impeller Centrifugal Ball Bearing 230V 765.2CFM 225 X 101mm

  • Verfügbar: 196

    immediatamente


  • 1
    €152.046
  • 3
    €148.090
  • 5
    €143.038
See More

R2E250-RB02-11

ebm-papst

Fan, Centrifugal, 115VAC, 50/60Hz, Ø250x108mm, 1009cfm, 395W, 3050rpm, Ball Bearing

  • Verfügbar: 193

    immediatamente


  • 1
    €351.966
  • 3
    €350.203
  • 5 +
    €324.078
See More

R2E250-RB06-12

ebm-papst

Blowers AC Centrifugal Fan, 250x108mm Round, 230VAC, 1006.5CFM, 390W, 3100RPM, Ball Bearing

  • Verfügbar: 489

    immediatamente


  • 1
    €304.018
  • 3
    €298.431
  • 5 +
    €274.808
See More