Bourns® Products for Medical Applications

The quality and reliability of Bourns® electronic components make them ideal for applications critical to the diagnosis and treatment of patients. Bourns® products can be found in such instruments as diagnostic and imaging equipment, surgical instrumentation, infusion pumps and mobility devices.

  • USB 2.0 Single Port Protection - Discrete Solution
  • USB 2.0 Single Port Protection - Array Solution
  • Ethernet 10 / 100 Protection
  • CAN-bus - Surge Protection
  • RS-485 Protection
  • EMC Immunity Test (IEC6100-4-5)
See More
226 Ergebnisse PRODUCTS

2037-40-BLF

Bourns

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Miniature 2-Pole Gas Discharge Tube

  • 5 WEEKS

  • 100
    €0.6926
  • 300
    €0.5628
  • 1 000
    €0.5220
See More

TBU-CA025-200-WH

Bourns

The TBU-CA025-200-WH is a low-capacitance, bidirectional high-speed protector that uses MOSFET technology for ove ...

  • Verfügbar: 2597

    immediatamente


  • 250
    €0.772
  • 500
    €0.758
  • 1 000
    €0.743
See More

TBU-CA025-100-WH

Bourns

The TBU-CA025-100-WH is a bidirectional, high-speed Transient Blocking Unit (TBU) that provides overcurrent and o ...

  • Verfügbar: 5031

    immediatamente


  • 250
    €0.929
  • 500
    €0.879
  • 1 000
    €0.854
See More

CDSOT23-T03LC

Bourns

ESD Suppressor TVS 3.3V 3-Pin SOT-23 T/R

  • 16 WEEKS

  • 3 000
    €0.1737
  • 6 000
    €0.1686
  • 9 000
    €0.1593
See More

2037-25-B5LF

Bourns

Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2037-25-B5LF

  • 5 WEEKS

  • 250
    €0.621
  • 500
    €0.582
  • 1 000
    €0.540
See More

TBU-CA065-050-WH

Bourns

Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 650V - Maximum RMS vo ...

  • Verfügbar: 7049

    immediatamente


  • 250
    €0.763
  • 500
    €0.748
  • 1 000
    €0.733
See More

2035-20-BT1LF

Bourns

Gas Discharge Tubes 200VDC 10kADC 10AAC 1pF Axial Thru-Hole Automotive

  • 6 WEEKS

  • 1 000
    €0.4855
  • 3 000
    €0.4528
  • 5 000
    €0.4517
See More

MF-NSMF050-2

Bourns

PTC Resettable Fuse - 0.5A(hold) 1A(trip) - 13.2V - 100A - 0.4W - 0.15 Ohm - Surface Mount.

  • Verfügbar: 84500

    immediatamente


  • 1 000
    €0.1225
  • 3 000
    €0.1202
  • 6 000
    €0.1162
See More

MF-NSMF075-2

Bourns

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6V 100A 0.4W 0.1s 0.1Ohm SMD Solder Pad 1206 T/R Automotive

  • Verfügbar: 47902

    immediatamente


  • 1 000
    €0.1319
  • 3 000
    €0.1293
  • 6 000
    €0.1153
See More

TBU-CA040-300-WH

Bourns

TBU Bidirectional 400V 200V 1us DFN SMD T/R

  • 16 WEEKS

  • 750
    €1.517
  • 1 500
    €0.933
  • 2 250
    €0.739
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!