Image is representational - see mfr. specs

Signal Relay - 2A - 2 form C (DPDT) - 4.5VDC Coil - -40°C to +85°C - Thru Hole

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tube Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Signal Relay - 2A - 2 form C (DPDT) - 4.5VDC Coil - -40°C to +85°C - Thru Hole
Search Keywords: FTRB3CA45Z
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    FCL Components America, Inc. (FCAI)
  • Artikelnummer:
    FTR-B3CA4.5Z
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 7.2 x 5.2 mm
  • Termination Style:
    Solder Pin
  • Coil Current:
    31.03 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 719
Versand heute, if you order in
MOQ für In-Stock-Menge:
35
MOQ für Out-of-Stock-Menge:
35
17 Weeks Kan verzenden 23/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
35
€4.67
100
€4.66
250
€4.64
500
€2.86
750
€2.26
1 000 +
€2.22
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!