- Startseite ›
- All Products›
- FMMD1002
FMMD1002
Fairview Microwave
WR-15 Waveguide Down Converter Mixer From 50 GHz to 75 GHz, With an IF Range From DC to 18 GHz And LO Power of +13 dBm, UG-385 ...
Datenblatt Zubehör
RoHS-konform
Discontinued & Replaced
Bag Verpackung
Beschreibung
+
WR-15 Waveguide Down Converter Mixer From 50 GHz to 75 GHz, With an IF Range From DC to 18 GHz And LO Power of +13 dBm, UG-385/U Flange
Search Keywords: FMMD1002
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Fairview Microwave
-
Artikelnummer:FMMD1002
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:9030908823
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.