- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 345-086-523-204
345-086-523-204
EDAC
.100" (2.54mm) Pitch | Card Edge Connector - 86 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Boar ...
Datenblatt Zubehör Notify Me
RoHS-konform
BULK Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
.100" (2.54mm) Pitch | Card Edge Connector - 86 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 345086523204
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:EDAC
-
Artikelnummer:345-086-523-204
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
1
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
5
9 Weeks
Kan verzenden
12/8/26
PRICE (EUR)
MENGE
Stückpreis
5
€11.84
25
€10.73
50
€9.81
100
€5.89
250
€4.71
500
€4.11
1 000 +
€3.66
Click for Quote
Anmeldung
um Sonderpreise freizuschalten