Image is representational - see mfr. specs

G3G146-AB72-01

ebm-papst

AC Blower Centrifugal Ball Bearing 115V

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
AC Blower Centrifugal Ball Bearing 115V
Search Keywords: G3G146AB7201
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    ebm-papst
  • Artikelnummer:
    G3G146-AB72-01
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8414596560
  • COO:
    SI
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Blower
  • Dimension:
    130 x 227.8 x 262.6 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    170 W
  • Maximum Airflow:
    300 CFM
  • Noise Level:
    N/A
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    Analog/PWM Speed Control, Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 15
Sofort versenden
12 Weeks Kan verzenden 28/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€751.25
3
€740.96
5 +
€721.20
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!