Image is representational - see mfr. specs

Inductor Power Wirewound 3uH 10% 100KHz Ferrite 11A 0.0074Ohm DCR T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Inductor Power Wirewound 3uH 10% 100KHz Ferrite 11A 0.0074Ohm DCR T/R
Search Keywords: HCV12063R0R
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Eaton Electronics / Bussmann
  • Artikelnummer:
    HCV1206-3R0-R
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    550
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 665
Sofort versenden
MOQ für In-Stock-Menge:
550
MOQ für Out-of-Stock-Menge:
550
Mehrere:
550
14 Weeks Kan verzenden 7/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
550 +
€2.68
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!