Available Replacements
Empfohlener Austausch
HCM1A1307V3-1R5-R
HCM1A1307V3-1R5-R

Eaton Electronics / Bussmann

Vorrätig: 0

MINIMALE BESTELLING: 250

VIEW PRODUCT
Image is representational - see mfr. specs

IND Molded Power 1.5uH 25.0A 2 PADS SMT

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued & Replaced
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
IND Molded Power 1.5uH 25.0A 2 PADS SMT
Search Keywords: HCM1A1307V21R5R
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Eaton Electronics / Bussmann
  • Artikelnummer:
    HCM1A1307V2-1R5-R
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    250
Tools/3D Models +
Ressourcen +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 250
Sofort versenden
Minimum Order Quantity:
250
Mehrere:
250
In den Einkaufswagen
PRICE (USD)
MENGE
Stückpreis
250
$1.12
500
$1.07
1 000
$1.02
2 500
$0.98
5 000
$0.96
7 500
$0.94
10 000
$0.93
15 000 +
$0.77
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!