Image is representational - see mfr. specs

Fuse Miniature - 15A - 250V - Holder Cartridge 10.32 X 38.1mm.

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Fuse Miniature - 15A - 250V - Holder Cartridge 10.32 X 38.1mm.
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Eaton Electronics / Bussmann
  • Artikelnummer:
    F09A250V15AS
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Miniature
  • Fuse Size:
    10.32 x 38.1 mm
  • Acting:
    N/A
  • Current Rating:
    15 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
10
Mehrere:
10
15 Weeks Kan verzenden 19/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
10
€13.08
20
€12.43
40
€11.80
80 +
€11.21
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!