Image is representational - see mfr. specs

FUSE CERM 5A 600VAC 400VDC 5X20

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bulk Verpackung
Certificate of Compliance Guarantee
Beschreibung +
FUSE CERM 5A 600VAC 400VDC 5X20
Search Keywords: BK1S505H5R
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Eaton Electronics / Bussmann
  • Artikelnummer:
    BK1/S505H-5-R
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 750
Sofort versenden
Minimum Order Quantity:
25
12 Weeks Kan verzenden 24/8/26
In den Einkaufswagen
PRICE (USD)
MENGE
Stückpreis
25
$1.108
250
$0.900
500
$0.860
1 000
$0.823
3 000
$0.789
5 000
$0.751
8 000
$0.749
10 000 +
$0.741
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!