- Startseite ›
- All Products›
- 15188J-2/J
15188J-2/J
Eaton Electrical / Coiltronics / Bussmann
Accessory; JUMPER; 2 Pole | Bussmann by Eaton 15188J-2/J
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Accessory; JUMPER; 2 Pole | Bussmann by Eaton 15188J-2/J
Search Keywords: 15188J2J
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Eaton Electrical / Coiltronics / Bussmann
-
Artikelnummer:15188J-2/J
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
50
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
1
Versand heute, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
Mehrere:
50
6 Weeks
Kan verzenden
17/6/26
PRICE (EUR)
MENGE
Stückpreis
1
€1.549
50
€1.408
250
€1.353
500
€1.335
1 000
€1.298
2 500
€1.279
5 000
€1.270
7 500
€1.261
10 000 +
€1.252
Click for Quote
Anmeldung
um Sonderpreise freizuschalten