Image is representational - see mfr. specs

612-3332-130F

Dialight

612 LED PMI 0.492" Yellow, 12 VDC, Solder Trmls

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
BAG Verpackung
Certificate of Compliance Guarantee
Beschreibung +
612 LED PMI 0.492" Yellow, 12 VDC, Solder Trmls
Search Keywords: 6123332130F
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Dialight
  • Artikelnummer:
    612-3332-130F
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536610000
  • COO:
    MY
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel
  • Dimension:
    33.5 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    24 V
  • Color:
    Yellow
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    90 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    15 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 655
Sofort versenden
Minimum Order Quantity:
45
15 Weeks Kan verzenden 26/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
45
€3.30
100
€3.20
250
€2.96
500
€2.80
1 000
€2.79
2 500
€2.66
5 000
€2.63
7 500 +
€2.62
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!