Image is representational - see mfr. specs

551-3407F

Dialight

551 Series 3 mm CBI O/G

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
551 Series 3 mm CBI O/G
Search Keywords: 5513407F
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Dialight
  • Artikelnummer:
    551-3407F
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8541410000
  • COO:
    MY
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dominant Wavelength:
    605 nm
  • Dimension:
    N/A
  • Color:
    Green/Orange
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 857
Sofort versenden
Minimum Order Quantity:
98
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
25
€1.4196
50
€1.4013
100
€1.1082
250
€0.9709
500
€0.9080
750
€0.8791
1 000 +
€0.8707
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!