Image is representational - see mfr. specs

Axial Square-80mm L x 80mm H x 20 mm W 12VDC 2 Wire Leads

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Axial Square-80mm L x 80mm H x 20 mm W 12VDC 2 Wire Leads
Search Keywords: AFB0812HHDA
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Delta Thermal / EMI / Solenoids
  • Artikelnummer:
    AFB0812HHD-A
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    144
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
72
32 Weeks Kan verzenden 24/12/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
72
€18.78
144
€11.56
216
€9.15
288 +
€8.97
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!