help desk software
Image is representational - see mfr. specs

VHK200W-Q48-S12

CUI Inc.

200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 16.7 A, 200 W, 1 ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 16.7 A, 200 W, 18~75 Vdc Input Range
Search Keywords: VHK200WQ48S12
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    CUI Inc.
  • Artikelnummer:
    VHK200W-Q48-S12
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Isolation:
    1500 Vdc
  • Input Voltage:
    18 to 75Vdc
  • Number of Outputs:
    1
  • Dimensions LxWxH:
    4.25 x 4 x 1.5 in
  • Minimum Input Voltage:
    18, 20, 24, 28, 30, 32, 36, 40, 48, 54, 60, 72 Vdc
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
16
13 Weeks Kan verzenden 23/2/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
16
€631.507
32
€322.544
48
€219.553
64 +
€215.164
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments