help desk software
Image is representational - see mfr. specs

VHK100W-Q24-S15

CUI Inc.

100 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 6.7 A, 100 W, 9~ ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
100 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 6.7 A, 100 W, 9~36 Vdc Input Range
Search Keywords: VHK100WQ24S15
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    CUI Inc.
  • Artikelnummer:
    VHK100W-Q24-S15
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Input Voltage:
    9 to 36Vdc
  • Dimensions LxWxH:
    4.25 x 4 x 1.5 in
  • Minimum Input Voltage:
    12, 15, 18, 20, 24, 28, 30, 32, 36, 9 Vdc
  • Number of Outputs:
    1
  • Isolation:
    1500 Vdc
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
8
13 Weeks Kan verzenden 23/2/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
8
€373.444
16
€197.709
24
€139.128
32 +
€136.343
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments