Image is representational - see mfr. specs

SDI90-24-U-P6

CUI Inc.

AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - C14 Input - Lvl VI

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - C14 Input - Lvl VI
Search Keywords: SDI9024UP6
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    CUI Inc.
  • Artikelnummer:
    SDI90-24-U-P6
  • Alias/AKA:
    SDI90-24-U-P6
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Dimension:
    151 x 64 x 36 mm
  • AC Input Voltage:
    90 to 264
  • Adapter Color:
    Black
  • AC Input Current - Typical:
    Not Specified
  • CoC Tier:
    No
  • AC Input Current - Maximum:
    1.0A
  • DC Input Voltage:
    Not App
  • Dimensions L x W x H:
    151.0 x 64.0 x 36.0 mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
54
16 Weeks Kan verzenden 31/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
54
€127.83
108
€67.47
162
€46.40
216 +
€45.47
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!