- Startseite ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGS202T450X5C
CGS202T450X5C
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2000uF (–10 +50%) - 450VDC - 3in dia x 5.125in high
Datenblatt Zubehör Notify Me
RoHS-konform
CARTON Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2000uF (–10 +50%) - 450VDC - 3in dia x 5.125in high
Search Keywords: CGS202T450X5C
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Cornell Dubilier/Mallory
-
Artikelnummer:CGS202T450X5C
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
20 -
Capacitance Value:2000 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:450 VDC
Ressourcen
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
29
Sofort versenden
BESTAND DES HERSTELLERS:
40
Kan verzenden
15 Weeks
Kan verzenden
14/9/26
PRICE (EUR)
MENGE
Stückpreis
1
€160.34
5
€146.09
10
€141.68
20
€140.26
60
€138.53
100 +
€138.18
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
CUSTOMERS
ALSO BOUGHT