- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 50-6SN-5
50-6SN-5
Cinch / Cinch Connectivity Solutions
Conn Card Edge SKT 6 POS 3.96mm Solder ST Thru-Hole
Datenblatt Zubehör Notify Me
Nicht RoHS-konform
Discontinued & Replaced
Beschreibung
+
Conn Card Edge SKT 6 POS 3.96mm Solder ST Thru-Hole
Search Keywords: 506SN5
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Cinch / Cinch Connectivity Solutions
-
Artikelnummer:50-6SN-5
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.59 mm
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Operating Temperature:-65 to 105 °C
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
124
Versand heute, if you order in
Minimum Order Quantity:
20
PRICE (EUR)
MENGE
Stückpreis
20
€3.74
85
€3.67
200
€3.60
350
€3.54
1 000 +
€3.46
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Empfohlener Austausch