- Startseite ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- HHXA350ARA680MF80G
HHXA350ARA680MF80G
Chemi-Con
Cap Aluminum Polymer Hybrid 68uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 1400mA 4000h 125°C Automotive T/R
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Cap Aluminum Polymer Hybrid 68uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 1400mA 4000h 125°C Automotive T/R
Search Keywords: HHXA350ARA680MF80G
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Chemi-Con
-
Artikelnummer:HHXA350ARA680MF80G
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Standardmenge:
900 -
Capacitance Value:68 uF
-
Equivalent Series Resistance:0.035 Ohm
-
Lead Diameter:N/R
-
Leakage Current:23.8@2Min uA
-
Lifetime:4000 h
-
Dimension:7.7 x 6.3mm mm
-
Construction:Cylindrical
-
Family:HXA
-
Lead Pitch For Radial:N/R
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
5,470
Sofort versenden
Minimum Order Quantity:
50
18 Weeks
Kan verzenden
8/10/26
PRICE (EUR)
MENGE
Stückpreis
50
€0.610
250
€0.561
900
€0.551
1 800
€0.548
2 700
€0.545
5 400
€0.542
8 100
€0.540
10 800 +
€0.538
Click for Quote
Anmeldung
um Sonderpreise freizuschalten