Image is representational - see mfr. specs

EKZN630ELL122MM25S

Chemi-Con

Cap Aluminum Lytic 1200uF 63V 20% (18 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Aluminum Lytic 1200uF 63V 20% (18 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk
Search Keywords: EKZN630ELL122MM25S
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Chemi-Con
  • Artikelnummer:
    EKZN630ELL122MM25S
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    1200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 500
Sofort versenden
Minimum Order Quantity:
25
22 Weeks Kan verzenden 2/11/26
In den Einkaufswagen
PRICE (USD)
MENGE
Stückpreis
25
$1.127
100
$1.083
250
$1.054
500
$1.032
1 000
$1.010
2 500
$0.981
5 000
$0.940
7 500 +
$0.658
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!