Image is representational - see mfr. specs

APXA160ARA820MH70G

Chemi-Con

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 6.7mm) SMD 0.03 Ohm 2700mA 15000h 105A°C T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Aluminum Polymer 82uF 16VDC 20% (8 X 6.7mm) SMD 0.03 Ohm 2700mA 15000h 105A°C T/R
Search Keywords: APXA160ARA820MH70G
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Chemi-Con
  • Artikelnummer:
    APXA160ARA820MH70G
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532290040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Lifetime:
    15000 h
  • Family:
    PXA
  • Dimension:
    6.7 x 8mm mm
  • Equivalent Series Resistance:
    0.03 Ohm
  • Capacitance Value:
    82 uF
  • Lead Diameter:
    N/R
  • Lead Pitch For Radial:
    N/R
  • Construction:
    Cylindrical
  • Leakage Current:
    262@2Min uA
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Bestellt:
4 000   Kan verzenden 4/12/26
11 000   Kan verzenden 4/1/27
Minimum Order Quantity:
500
32 Weeks Kan verzenden 18/1/27
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
500
€0.799
1 000
€0.774
3 000
€0.739
5 000
€0.739
8 000
€0.737
10 000 +
€0.735
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!