C2064A.12.01

Carol Cable

Hook-up Wire 18AWG 30.48m 300V

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
SPOOL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Hook-up Wire 18AWG 30.48m 300V
Search Keywords: C2064A1201
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Carol Cable
  • Artikelnummer:
    C2064A.12.01
  • Maßeinheit:
    Per Foot
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    8544499000
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    18 AWG
  • Bunch Stranding:
    16x30
  • Conductor Material:
    N/A
  • Cable Diameter:
    N/A
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    N/A
  • Color:
    N/R
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
3125 Feet
9 Weeks Kan verzenden 6/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
3 125
€0.3122
6 250
€0.1921
9 375
€0.1521
12 500 +
€0.1490
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!