- Startseite ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- ICS08S30N02PO
ICS08S30N02PO
Carlo Gavazzi
Inductive Proximity Sensor - 0.0787" (2mm) - PNP-NO - 2 kHz - 10 to 36V Supply - Cylinder, Threaded M8 - 2m Cable.
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Inductive Proximity Sensor - 0.0787" (2mm) - PNP-NO - 2 kHz - 10 to 36V Supply - Cylinder, Threaded M8 - 2m Cable.
Search Keywords: ICS08S30N02PO
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Carlo Gavazzi
-
Artikelnummer:ICS08S30N02PO
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536509065
-
COO:LT
-
ECCN:EAR99
-
Standardmenge:
10
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
7
Versand heute, if you order in
10 Weeks
Kan verzenden
16/7/26
PRICE (EUR)
MENGE
Stückpreis
1
€45.16
5
€40.30
10
€39.09
30
€37.41
50
€35.88
100
€34.92
250 +
€34.40
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments