Image is representational - see mfr. specs

IA18ESN08UC

Carlo Gavazzi

IND PROX SS M18 NA NC CAB

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
EACH Verpackung
Certificate of Compliance Guarantee
Beschreibung +
IND PROX SS M18 NA NC CAB
Search Keywords: IA18ESN08UC
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Carlo Gavazzi
  • Artikelnummer:
    IA18ESN08UC
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    85365080
  • COO:
    LT
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Inductive
  • Sensing Distance:
    8 mm
  • Mounting:
    N/A
  • Output Type:
    N/A
  • Dimension:
    65 mm
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    N/A
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
3
10 Weeks Kan verzenden 10/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
3
€90.69
5
€81.61
8
€71.42
10 +
€69.99
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!