- Startseite ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- GDP403S220V
GDP403S220V
Carlo Gavazzi
Contactor, Definite Purpose, 3 Poles, Current 40 A, GDP Series | Carlo Gavazzi Inc. GDP403S220V
Datenblatt Zubehör Notify Me
RoHS-konform
EACH Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Contactor, Definite Purpose, 3 Poles, Current 40 A, GDP Series | Carlo Gavazzi Inc. GDP403S220V
Search Keywords: GDP403S220V
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Carlo Gavazzi
-
Artikelnummer:GDP403S220V
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536309900
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
5
Ressourcen
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
13
Sofort versenden
Minimum Order Quantity:
5
Mehrere:
5
17 Weeks
Kan verzenden
28/9/26
PRICE (USD)
MENGE
Stückpreis
5
$43.64
10
$42.98
25
$42.07
50
$41.22
100
$40.60
250
$40.00
500 +
$39.40
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
CUSTOMERS
ALSO BOUGHT