- Startseite ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TC201-TW-B
TC201-TW-B
Carling Technologies
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: TC201TWB
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Carling Technologies
-
Artikelnummer:TC201-TW-B
-
Alias/AKA:100-04280000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Ressourcen
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
60
Versand heute, if you order in
Minimum Order Quantity:
40
Mehrere:
40
8 Weeks
Kan verzenden
27/7/26
PRICE (USD)
MENGE
Stückpreis
40
$3.93
80
$3.75
120
$2.75
280
$2.19
520
$2.14
1 000
$2.10
2 520
$2.04
5 000 +
$1.99
Click for Quote
Anmeldung
um Sonderpreise freizuschalten