Image is representational - see mfr. specs

DA1-B0-12-610-121-C

Carling Technologies

Circuit Breaker 1Pole 10A 277VAC/480VAC

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Circuit Breaker 1Pole 10A 277VAC/480VAC
Search Keywords: DA1B012610121C
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Carling Technologies
  • Artikelnummer:
    DA1-B0-12-610-121-C
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    N/A
  • Voltage Rating:
    277,480 VAC
  • Number of Poles:
    1
  • Current Rating:
    10 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 11
Versand heute, if you order in
6 Weeks Kan verzenden 17/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€24.72
5
€23.30
10
€23.24
30
€22.61
50
€22.01
100
€17.60
250 +
€17.38
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!