- Startseite ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AA1-B0-22-620-1B1-C
AA1-B0-22-620-1B1-C
Carling Technologies
Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 20A, 277VAC/80VDC - Lever Actuator - ON-OFF Marking - 0.250" Quick Con ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 20A, 277VAC/80VDC - Lever Actuator - ON-OFF Marking - 0.250" Quick Connect - Panel Mount.
Search Keywords: AA1B0226201B1C
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Carling Technologies
-
Artikelnummer:AA1-B0-22-620-1B1-C
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
10
Mehrere:
10
6 Weeks
Kan verzenden
17/6/26
PRICE (EUR)
MENGE
Stückpreis
10
€19.83
30
€19.25
50
€18.68
100
€14.13
250
€13.75
500
€13.57
1 000 +
€13.23
Click for Quote
Anmeldung
um Sonderpreise freizuschalten