- Startseite ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 4TL-20824104
4TL-20824104
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Datenblatt Zubehör
RoHS-konform
Discontinued & Replaced
Certificate of Compliance Guarantee
Beschreibung
+
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: 4TL20824104
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Carling Technologies
-
Artikelnummer:4TL-20824104
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Ressourcen
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Empfohlener Austausch
TLGH-DR-TA221-TB-B/125N
Produkt anzeigen
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 250VAC 5