Available Replacements
Empfohlener Austausch
TC201-TW-B
TC201-TW-B

Carling Technologies

Vorrätig: 60

MINIMALE BESTELLING: 40

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Rocker ON OFF ON SPDT Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued & Replaced
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Switch Rocker ON OFF ON SPDT Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: 10004280000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Carling Technologies
  • Artikelnummer:
    100-04280000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 60
Versand heute, if you order in
Minimum Order Quantity:
40
Mehrere:
40
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
40
€3.64
80
€3.48
120
€2.55
280
€2.03
520
€1.98
1 000
€1.95
2 520
€1.89
5 000 +
€1.84
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!