- Startseite ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM7232S-R10M-RC
PM7232S-R10M-RC
Bourns
Inductor Power Shielded Wirewound 100nH 20% 100KHz Iron 32.5A 1.7mOhm DCR T/R
Datenblatt Zubehör Notify Me
RoHS-konform
End of Life: Final orders must be placed by 06.30.2026
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Inductor Power Shielded Wirewound 100nH 20% 100KHz Iron 32.5A 1.7mOhm DCR T/R
Search Keywords: PM7232SR10MRC
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Bourns
-
Artikelnummer:PM7232S-R10M-RC
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:100 nH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:32.5 A
-
Maximum DC Resistance:1.7 mOhm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
-
End of Life: Final orders must be placed by 06.30.2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
250
18 Weeks
Kan verzenden
8/9/26
PRICE (EUR)
MENGE
Stückpreis
250
€1.301
500
€0.976
750
€0.911
1 000 +
€0.892
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments