Image is representational - see mfr. specs

PM0805-15NM-RC

Bourns

Inductor RF Wirewound 0.015uH 20% 250MHz 50Q-Factor Alumina 0.6A 0.17Ohm DCR 0805 T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Inductor RF Wirewound 0.015uH 20% 250MHz 50Q-Factor Alumina 0.6A 0.17Ohm DCR 0805 T/R
Search Keywords: PM080515NMRC
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Bourns
  • Artikelnummer:
    PM0805-15NM-RC
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504501900
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Inductance:
    15 nH
  • Type:
    Chip
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    600 mA
  • Maximum DC Resistance:
    80 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
2000
Mehrere:
2000
16 Weeks Kan verzenden 25/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
2 000
€0.1195
4 000
€0.1142
6 000
€0.1139
8 000
€0.1109
26 000
€0.1048
50 000
€0.1006
100 000
€0.0981
150 000 +
€0.0978
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!